ST10-125T1KI

Vishay
74-ST10-125T1KI
ST10-125T1KI

Mfr.:

Description:
Tantalum Capacitors - Wet ST10-125T1KI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.278.349 Rp1.278.349
Rp1.009.213 Rp50.460.650
Rp985.364 Rp98.536.400

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
10 uF
125 VDC
Axial
11.51 mm (0.453 in)
5.56 mm (0.219 in)
T1 Case
10 %
5.5 Ohms
- 55 C
+ 85 C
ST
Tray
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: SuperTan
Part # Aliases: ST10-125T1MI
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99