TA6F30CAHM3/H

Vishay
78-TA6F30CAHM3/H
TA6F30CAHM3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 600W, 30V, auto-grade, SlimSMA (DO-221AC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.850

Stock:
2.850 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.961 Rp15.961
Rp9.870 Rp98.700
Rp6.384 Rp638.400
Rp4.898 Rp2.449.000
Rp4.421 Rp4.421.000
Full Reel (Order in multiples of 3500)
Rp3.798 Rp13.293.000
Rp3.467 Rp24.269.000
Rp3.321 Rp34.870.500
Rp3.174 Rp77.763.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
30 V
DO-221AC-2
14.5 A
30 kV
30 kV
- 65 C
+ 185 C
TA6F30CA
Reel
Cut Tape
Brand: Vishay
Pd - Power Dissipation: 8 W
Product: ESD Suppressors
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TRANSZORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TA6FxxCA PAR® Transient Voltage Suppressors

Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are bidirectional and have a 600W peak pulse power capability with a 10/1000μs waveform. The devices come in a very low-profile package with a typical height of 0.95mm. These voltage suppressors have a TJ = 185°C capability and are suitable for high reliability and automotive requirements. The Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are junction passivation optimized design passivated with anisotropic rectifier technology and have an excellent clamping capability.