TNPW02011K00BEED
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW02011K00BEED
TNPW02011K00BEED
Mfr.:
Description:
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Datasheet:
In Stock: 24.785
-
Stock:
-
24.785Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
20.000Expected 07/05/2026
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.752 | Rp2.752 | |
| Rp2.000 | Rp20.000 | |
| Rp1.871 | Rp935.500 | |
| Rp1.706 | Rp1.706.000 | |
| Rp1.523 | Rp7.615.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.486 | Rp14.860.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Technical Resources
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
