TNPW0402147RBEED
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW0402147RBEED
TNPW0402147RBEED
Mfr.:
Description:
Thin Film Resistors - SMD 147ohm .1% 25ppm
Thin Film Resistors - SMD 147ohm .1% 25ppm
Datasheet:
In Stock: 7.797
-
Stock:
-
7.797 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.705 | Rp7.705 | |
| Rp5.596 | Rp55.960 | |
| Rp3.908 | Rp390.800 | |
| Rp3.376 | Rp844.000 | |
| Rp2.954 | Rp1.477.000 | |
| Rp2.697 | Rp2.697.000 | |
| Rp2.458 | Rp12.290.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.890 | Rp18.900.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
Technical Resources
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
