TNPW060350R5BEEN
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW060350R5BEEN
TNPW060350R5BEEN
Mfr.:
Description:
Thin Film Resistors - SMD 50.5ohms .1% 25ppm
Thin Film Resistors - SMD 50.5ohms .1% 25ppm
Datasheet:
In Stock: 1.416
-
Stock:
-
1.416 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.713 | Rp18.713 | |
| Rp13.117 | Rp131.170 | |
| Rp8.861 | Rp886.100 | |
| Rp8.458 | Rp2.114.500 | |
| Rp8.091 | Rp4.045.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp7.632 | Rp7.632.000 | |
| Rp6.568 | Rp32.840.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Technical Resources
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
