TNPW06036K98BEEN
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW06036K98BEEN
TNPW06036K98BEEN
Mfr.:
Description:
Thin Film Resistors - SMD 6.98Kohms .1% 25ppm
Thin Film Resistors - SMD 6.98Kohms .1% 25ppm
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.1.000 Can Dispatch in 5 Days
-
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.026 | Rp13.026 | |
| Rp9.485 | Rp94.850 | |
| Rp8.164 | Rp816.400 | |
| Rp7.779 | Rp1.944.750 | |
| Rp7.448 | Rp3.724.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp7.027 | Rp7.027.000 | |
| Rp6.733 | Rp33.665.000 | |
| Rp6.623 | Rp66.230.000 | |
| Rp6.476 | Rp161.900.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp4.770
Min:
1
Similar Products
Datasheet
Application Notes
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
