TNPW06038K20DETA
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW06038K20DETA
TNPW06038K20DETA
Mfr.:
Description:
Thin Film Resistors - SMD TNPW-0603 8.2K 0.5% T-9 RT1
Thin Film Resistors - SMD TNPW-0603 8.2K 0.5% T-9 RT1
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.439 | Rp8.439 | |
| Rp6.017 | Rp60.170 | |
| Rp4.165 | Rp416.500 | |
| Rp3.706 | Rp926.500 | |
| Rp3.357 | Rp1.678.500 | |
| Rp3.247 | Rp3.247.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.367 | Rp11.835.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Application Notes
Models
Technical Resources
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
