TNPW0805301KFEEA
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW0805301KFEEA
TNPW0805301KFEEA
Mfr.:
Description:
Thin Film Resistors - SMD TNPW0805 301K 1% T-9 ET1 E3
Thin Film Resistors - SMD TNPW0805 301K 1% T-9 ET1 E3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.723 | Rp9.723 | |
| Rp5.082 | Rp50.820 | |
| Rp2.990 | Rp299.000 | |
| Rp2.532 | Rp633.000 | |
| Rp2.202 | Rp1.101.000 | |
| Rp1.963 | Rp1.963.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.468 | Rp7.340.000 | |
| Rp1.358 | Rp33.950.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Application Notes
Models
Technical Resources
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
