TNPW0805499KBEEA
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW0805499KBEEA
TNPW0805499KBEEA
Mfr.:
Description:
Thin Film Resistors - SMD 499Kohms .1% 25ppm
Thin Film Resistors - SMD 499Kohms .1% 25ppm
Datasheet:
In Stock: 3.532
-
Stock:
-
3.532Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 23/06/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp4.990 | Rp49.900 | |
| Rp4.715 | Rp471.500 | |
| Rp4.385 | Rp1.096.250 | |
| Rp4.165 | Rp2.082.500 | |
| Rp3.981 | Rp3.981.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.394 | Rp16.970.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.648
Min:
1
Datasheet
Application Notes
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
