TNPW08056K49BETA
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW08056K49BETA
TNPW08056K49BETA
Mfr.:
Description:
Thin Film Resistors - SMD 6.49Kohms .1% 25ppm
Thin Film Resistors - SMD 6.49Kohms .1% 25ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.979 | Rp17.979 | |
| Rp12.604 | Rp126.040 | |
| Rp8.586 | Rp858.600 | |
| Rp7.981 | Rp3.990.500 | |
| Rp7.705 | Rp7.705.000 | |
| Rp7.375 | Rp18.437.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp6.568 | Rp32.840.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Application Notes
Models
Technical Resources
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
