TNPW1206137RBEEA
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW1206137RBEEA
TNPW1206137RBEEA
Mfr.:
Description:
Thin Film Resistors - SMD 137ohms .1% 25ppm
Thin Film Resistors - SMD 137ohms .1% 25ppm
Datasheet:
In Stock: 4.940
-
Stock:
-
4.940 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.659 | Rp12.659 | |
| Rp8.953 | Rp89.530 | |
| Rp6.201 | Rp620.100 | |
| Rp5.522 | Rp1.380.500 | |
| Rp4.990 | Rp2.495.000 | |
| Rp4.825 | Rp4.825.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.908 | Rp19.540.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Technical Resources
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
