TNPW1206158KBEEN
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW1206158KBEEN
TNPW1206158KBEEN
Mfr.:
Description:
Thin Film Resistors - SMD 158Kohms .1% 25ppm
Thin Film Resistors - SMD 158Kohms .1% 25ppm
Datasheet:
In Stock: 980
-
Stock:
-
980 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.062 | Rp17.062 | |
| Rp12.072 | Rp120.720 | |
| Rp8.164 | Rp816.400 | |
| Rp7.779 | Rp1.944.750 | |
| Rp7.448 | Rp3.724.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp6.036 | Rp6.036.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Technical Resources
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
