TNPW1206249KBECN
71-TNPW126249KBECN
TNPW1206249KBECN
Mfr.:
Description:
Thin Film Resistors - SMD TNPW-1206 249K 0.1% T-9 R52
Thin Film Resistors - SMD TNPW-1206 249K 0.1% T-9 R52
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.566 | Rp22.566.000 | |
| Rp22.382 | Rp111.910.000 |
Similar Products
Datasheet
Compliance Codes
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
