TNPW12065K11DETA
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW12065K11DETA
TNPW12065K11DETA
Mfr.:
Description:
Thin Film Resistors - SMD TNPW-1206 5.11K 0.5% T-9 RT1
Thin Film Resistors - SMD TNPW-1206 5.11K 0.5% T-9 RT1
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.339 | Rp26.695.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
