VLDR1235R-08

Vishay
78-VLDR1235R-08
VLDR1235R-08

Mfr.:

Description:
Single Colour LEDs DOME LENS RGW RED 1,5K REEL -e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.126 Rp14.126
Rp9.228 Rp92.280
Rp6.164 Rp616.400
Rp4.275 Rp2.137.500
Rp3.779 Rp3.779.000
Full Reel (Order in multiples of 1500)
Rp3.486 Rp5.229.000
Rp3.247 Rp9.741.000
Rp2.954 Rp26.586.000
Rp2.844 Rp68.256.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
2.3 mm x 2.3 mm x 2.8 mm
624 nm
Red
50 mA
2.2 V
200 mW
Colorless
1.8 mm
Dome
Non-Diffused
VLD
Reel
Cut Tape
Brand: Vishay
Configuration: Single
Height: 2.8 mm
Length: 2.3 mm
Luminous Intensity: 14.5 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 22 deg
Width: 2.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. These SMD LEDs utilize InGaN and AlInGaP technology for high reliability in a demanding environment. Vishay Semiconductors SMD LEDs offer high luminous flux and intensity and are suitable for a wide range of applications, such as traffic signals, interior and exterior lighting, smoke detectors, backlight keypads, and displays for industrial control systems.