CRF110JB-RK-22RUL

Vitrohm
603-CRF110JBRK22RUL
CRF110JB-RK-22RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 1.1Wat 22 Ohms 22R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.896 Rp18.896
Rp11.540 Rp115.400
Rp9.375 Rp234.375
Rp6.733 Rp673.300
Rp5.852 Rp1.463.000
Rp5.485 Rp2.742.500
Rp4.660 Rp4.660.000
Rp4.476 Rp22.380.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.