CRF110JB-RK-2R4UL
603-CRF110JBRK2R4UL
CRF110JB-RK-2R4UL
Mfr.:
Description:
Wirewound Resistors - Through Hole 1.1Wa 2.4 Ohms 2R4 5%
Wirewound Resistors - Through Hole 1.1Wa 2.4 Ohms 2R4 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.896 | Rp18.896 | |
| Rp11.540 | Rp115.400 | |
| Rp9.375 | Rp234.375 | |
| Rp6.733 | Rp673.300 | |
| Rp5.852 | Rp1.463.000 | |
| Rp5.485 | Rp2.742.500 | |
| Rp4.660 | Rp4.660.000 | |
| Rp4.476 | Rp22.380.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
