CRF200JB-RK-100RUL

Vitrohm
603-CRF200JBRK100RUL
CRF200JB-RK-100RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Wat 100 Ohms 100R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.382 Rp22.382
Rp12.787 Rp127.870
Rp10.421 Rp260.525
Rp7.870 Rp787.000
Rp6.971 Rp1.742.750
Rp6.494 Rp3.247.000
Rp5.504 Rp5.504.000
Rp5.467 Rp27.335.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.