CRF200JB-RK-110RUL
603-CRF200JBRK110RUL
CRF200JB-RK-110RUL
Mfr.:
Description:
Wirewound Resistors - Through Hole 2Wat 110 Ohms 110R 5%
Wirewound Resistors - Through Hole 2Wat 110 Ohms 110R 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.382 | Rp22.382 | |
| Rp12.787 | Rp127.870 | |
| Rp10.421 | Rp260.525 | |
| Rp7.870 | Rp787.000 | |
| Rp6.971 | Rp1.742.750 | |
| Rp6.494 | Rp3.247.000 | |
| Rp5.504 | Rp5.504.000 | |
| Rp5.467 | Rp27.335.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
