CRF200JB-RK-36RUL

Vitrohm
603-CRF200JBRK36RUL
CRF200JB-RK-36RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 2W 36 Ohms 36R 5% Sfy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.713 Rp18.713
Rp11.430 Rp114.300
Rp9.283 Rp232.075
Rp6.660 Rp666.000
Rp5.797 Rp1.449.250
Rp5.430 Rp2.715.000
Rp4.605 Rp4.605.000
Rp4.421 Rp22.105.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.