CRF200JB-RK-43RUL
603-CRF200JBRK43RUL
CRF200JB-RK-43RUL
Mfr.:
Description:
Wirewound Resistors - Through Hole 2W 43 Ohms 43R 5% Sfy
Wirewound Resistors - Through Hole 2W 43 Ohms 43R 5% Sfy
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.713 | Rp18.713 | |
| Rp11.430 | Rp114.300 | |
| Rp9.283 | Rp232.075 | |
| Rp6.660 | Rp666.000 | |
| Rp5.797 | Rp1.449.250 | |
| Rp5.430 | Rp2.715.000 | |
| Rp4.605 | Rp4.605.000 | |
| Rp4.421 | Rp22.105.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
