CRF300JB-RK-270RUL
603-CRF300JBRK270RUL
CRF300JB-RK-270RUL
Mfr.:
Description:
Wirewound Resistors - Through Hole 3Wat 270 Ohms 270R 5%
Wirewound Resistors - Through Hole 3Wat 270 Ohms 270R 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.116 | Rp23.116 | |
| Rp13.283 | Rp132.830 | |
| Rp10.824 | Rp270.600 | |
| Rp8.164 | Rp816.400 | |
| Rp7.247 | Rp1.811.750 | |
| Rp6.733 | Rp3.366.500 | |
| Rp5.706 | Rp5.706.000 | |
| Rp5.669 | Rp28.345.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
