CRF400JB-RK-150RUL
603-CRF400JBRK150RUL
CRF400JB-RK-150RUL
Mfr.:
Description:
Wirewound Resistors - Through Hole 4Wat 150 Ohms 150R 5%
Wirewound Resistors - Through Hole 4Wat 150 Ohms 150R 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.620 | Rp28.620 | |
| Rp16.456 | Rp164.560 | |
| Rp13.411 | Rp335.275 | |
| Rp10.035 | Rp1.003.500 | |
| Rp8.971 | Rp2.242.750 | |
| Rp8.292 | Rp4.146.000 | |
| Rp7.027 | Rp7.027.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
