CRP110JB-RK-1R1K1
603-CRP110JBRK1R1K1
CRP110JB-RK-1R1K1
Mfr.:
Description:
Wirewound Resistors - Through Hole 1.1Wa 1.1 Ohms 1R1 5%
Wirewound Resistors - Through Hole 1.1Wa 1.1 Ohms 1R1 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.227 | Rp15.227 | |
| Rp8.549 | Rp85.490 | |
| Rp6.935 | Rp173.375 | |
| Rp5.174 | Rp517.400 | |
| Rp4.513 | Rp1.128.250 | |
| Rp4.220 | Rp2.110.000 | |
| Rp3.559 | Rp3.559.000 | |
| Rp3.302 | Rp16.510.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
