CRP110JT-52-R82AA
603-CRP110JT52R82AA
CRP110JT-52-R82AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 1.1W 0.82 Ohms R82 5%
Wirewound Resistors - Through Hole 1.1W 0.82 Ohms R82 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.026 | Rp13.026 | |
| Rp8.274 | Rp82.740 | |
| Rp6.458 | Rp161.450 | |
| Rp4.440 | Rp444.000 | |
| Rp3.779 | Rp944.750 | |
| Rp3.541 | Rp1.770.500 | |
| Rp2.990 | Rp2.990.000 | |
| Rp2.715 | Rp13.575.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
