CRP200JB-RD-R27R0

Vitrohm
603-CRP200JBRDR27R0
CRP200JB-RD-R27R0

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Wat 0.27 Ohms R27 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.594 Rp15.594
Rp8.751 Rp87.510
Rp7.100 Rp177.500
Rp5.302 Rp530.200
Rp4.623 Rp1.155.750
Rp4.311 Rp2.155.500
Rp3.651 Rp3.651.000
Rp3.376 Rp16.880.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.