CRP200JB-RD-R33R0
603-CRP200JBRDR33R0
CRP200JB-RD-R33R0
Mfr.:
Description:
Wirewound Resistors - Through Hole 2Wat 0.33 Ohms R33 5%
Wirewound Resistors - Through Hole 2Wat 0.33 Ohms R33 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.594 | Rp15.594 | |
| Rp8.751 | Rp87.510 | |
| Rp7.100 | Rp177.500 | |
| Rp5.302 | Rp530.200 | |
| Rp4.623 | Rp1.155.750 | |
| Rp4.311 | Rp2.155.500 | |
| Rp3.651 | Rp3.651.000 | |
| Rp3.376 | Rp16.880.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
