CRP200JK-ZB-R27AA
603-CRP200JKZBR27AA
CRP200JK-ZB-R27AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 2Wat 0.27 Ohms R27 5%
Wirewound Resistors - Through Hole 2Wat 0.27 Ohms R27 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.465 | Rp21.465 | |
| Rp12.292 | Rp122.920 | |
| Rp10.017 | Rp250.425 | |
| Rp7.705 | Rp770.500 | |
| Rp6.733 | Rp1.683.250 | |
| Rp6.329 | Rp3.164.500 | |
| Rp5.375 | Rp5.375.000 | |
| Rp5.247 | Rp26.235.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
