CRP200JT-52-R15AA
603-CRP200JT52R15AA
CRP200JT-52-R15AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 2Wat 0.15 Ohms R15 5%
Wirewound Resistors - Through Hole 2Wat 0.15 Ohms R15 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.026 | Rp13.026 | |
| Rp8.292 | Rp82.920 | |
| Rp6.476 | Rp161.900 | |
| Rp4.440 | Rp444.000 | |
| Rp3.798 | Rp949.500 | |
| Rp3.541 | Rp1.770.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp2.990 | Rp2.990.000 | |
| Rp2.734 | Rp13.670.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
