CRP200JT-52-R3AA

Vitrohm
603-CRP200JT52R3AA
CRP200JT-52-R3AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2W 0.3 Ohms R3 5% Pul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.026 Rp13.026
Rp8.292 Rp82.920
Rp6.476 Rp161.900
Rp4.440 Rp444.000
Rp3.798 Rp949.500
Rp3.541 Rp1.770.500
Full Ammo Pack (Order in multiples of 1000)
Rp2.990 Rp2.990.000
Rp2.734 Rp13.670.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.