CRP300JB-RK-12RK1
603-CRP300JBRK12RK1
CRP300JB-RK-12RK1
Mfr.:
Description:
Wirewound Resistors - Through Hole 3W 12 Ohms 12R 5% Pul
Wirewound Resistors - Through Hole 3W 12 Ohms 12R 5% Pul
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.511 | Rp16.511 | |
| Rp9.301 | Rp93.010 | |
| Rp7.540 | Rp188.500 | |
| Rp5.632 | Rp563.200 | |
| Rp4.898 | Rp1.224.500 | |
| Rp4.587 | Rp2.293.500 | |
| Rp3.871 | Rp3.871.000 | |
| Rp3.596 | Rp17.980.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
