CRP300JB-RK-1K8K1
603-CRP300JBRK1K8K1
CRP300JB-RK-1K8K1
Mfr.:
Description:
Wirewound Resistors - Through Hole 3Wat 1800 Ohms 1K8 5%
Wirewound Resistors - Through Hole 3Wat 1800 Ohms 1K8 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.695 | Rp16.695 | |
| Rp10.219 | Rp102.190 | |
| Rp8.292 | Rp207.300 | |
| Rp5.944 | Rp594.400 | |
| Rp5.174 | Rp1.293.500 | |
| Rp4.862 | Rp2.431.000 | |
| Rp4.110 | Rp4.110.000 | |
| Rp3.963 | Rp19.815.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
