CRP300JB-RK-1R2K1

Vitrohm
603-CRP300JBRK1R2K1
CRP300JB-RK-1R2K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 3Watt 1.2 Ohms 1R2 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.511 Rp16.511
Rp9.301 Rp93.010
Rp7.540 Rp188.500
Rp5.632 Rp563.200
Rp4.898 Rp1.224.500
Rp4.587 Rp2.293.500
Rp3.871 Rp3.871.000
Rp3.596 Rp17.980.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.