CRP400JB-AK-R22A6
603-CRP400JBAKR22A6
CRP400JB-AK-R22A6
Mfr.:
Description:
Wirewound Resistors - Through Hole 4Wat 0.22 Ohms R22 5%
Wirewound Resistors - Through Hole 4Wat 0.22 Ohms R22 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.429 | Rp17.429 | |
| Rp10.622 | Rp106.220 | |
| Rp8.623 | Rp215.575 | |
| Rp6.183 | Rp618.300 | |
| Rp5.302 | Rp1.325.500 | |
| Rp4.880 | Rp2.440.000 | |
| Rp4.458 | Rp4.458.000 | |
| Rp4.110 | Rp20.550.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
