CRP400JB-RK-110RK1
603-CRP400JBRK110RK1
CRP400JB-RK-110RK1
Mfr.:
Description:
Wirewound Resistors - Through Hole 4Wat 110 Ohms 110R 5%
Wirewound Resistors - Through Hole 4Wat 110 Ohms 110R 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.630 | Rp19.630 | |
| Rp11.209 | Rp112.090 | |
| Rp9.136 | Rp228.400 | |
| Rp7.027 | Rp702.700 | |
| Rp6.146 | Rp1.536.500 | |
| Rp5.779 | Rp2.889.500 | |
| Rp4.898 | Rp4.898.000 | |
| Rp4.788 | Rp23.940.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
