CRP400JB-RK-2RK1

Vitrohm
603-CRP400JBRK2RK1
CRP400JB-RK-2RK1

Mfr.:

Description:
Wirewound Resistors - Through Hole 4W 2 Ohms 2R 5% Pulse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.429 Rp17.429
Rp10.622 Rp106.220
Rp8.623 Rp215.575
Rp6.183 Rp618.300
Rp5.394 Rp1.348.500
Rp5.063 Rp2.531.500
Rp4.275 Rp4.275.000
Rp4.110 Rp20.550.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.