CRP400JK-ZB-R13AA
603-CRP400JKZBR13AA
CRP400JK-ZB-R13AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 4Wat 0.13 Ohms R13 5%
Wirewound Resistors - Through Hole 4Wat 0.13 Ohms R13 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.767 | Rp24.767 | |
| Rp14.255 | Rp142.550 | |
| Rp11.613 | Rp290.325 | |
| Rp8.751 | Rp875.100 | |
| Rp7.779 | Rp1.944.750 | |
| Rp7.228 | Rp3.614.000 | |
| Rp6.128 | Rp6.128.000 | |
| Rp6.091 | Rp30.455.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
