CRP500JT-73-R24AA

Vitrohm
603-CRP500JT73R24AA
CRP500JT-73-R24AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 5Wat 0.24 Ohms R24 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.713 Rp18.713
Rp11.375 Rp113.750
Rp9.246 Rp231.150
Rp6.623 Rp662.300
Rp5.944 Rp1.486.000
Full Ammo Pack (Order in multiples of 500)
Rp5.027 Rp2.513.500
Rp4.788 Rp4.788.000
Rp4.403 Rp22.015.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.