CRP500JT-73-R91AA
603-CRP500JT73R91AA
CRP500JT-73-R91AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 5Wat 0.91 Ohms R91 5%
Wirewound Resistors - Through Hole 5Wat 0.91 Ohms R91 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.713 | Rp18.713 | |
| Rp11.375 | Rp113.750 | |
| Rp9.246 | Rp231.150 | |
| Rp6.623 | Rp662.300 | |
| Rp5.944 | Rp1.486.000 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp5.027 | Rp2.513.500 | |
| Rp4.788 | Rp4.788.000 | |
| Rp4.403 | Rp22.015.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
