CRS110JB-RK-3RK1
603-CRS110JBRK3RK1
CRS110JB-RK-3RK1
Mfr.:
Description:
Wirewound Resistors - Through Hole 1.1W 3 Ohms 3R 5% Pre
Wirewound Resistors - Through Hole 1.1W 3 Ohms 3R 5% Pre
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.245 | Rp17.245 | |
| Rp9.687 | Rp96.870 | |
| Rp7.870 | Rp196.750 | |
| Rp5.871 | Rp587.100 | |
| Rp5.119 | Rp1.279.750 | |
| Rp4.770 | Rp2.385.000 | |
| Rp4.036 | Rp4.036.000 | |
| Rp3.743 | Rp18.715.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
