CRS110JK-ZB-R12AA
603-CRS110JKZBR12AA
CRS110JK-ZB-R12AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 1.1W 0.12 Ohms R12 5%
Wirewound Resistors - Through Hole 1.1W 0.12 Ohms R12 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.566 | Rp22.566 | |
| Rp12.971 | Rp129.710 | |
| Rp10.567 | Rp264.175 | |
| Rp7.981 | Rp798.100 | |
| Rp7.082 | Rp1.770.500 | |
| Rp6.568 | Rp3.284.000 | |
| Rp5.577 | Rp5.577.000 | |
| Rp5.540 | Rp27.700.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
