CRS110JT-52-R33AA
603-CRS110JT52R33AA
CRS110JT-52-R33AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 1.1W 0.33 Ohms R33 5%
Wirewound Resistors - Through Hole 1.1W 0.33 Ohms R33 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.493 | Rp14.493 | |
| Rp9.155 | Rp91.550 | |
| Rp7.155 | Rp178.875 | |
| Rp4.917 | Rp491.700 | |
| Rp4.146 | Rp1.036.500 | |
| Rp3.871 | Rp1.935.500 | |
| Rp3.284 | Rp3.284.000 | |
| Rp3.009 | Rp15.045.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
