CRS200JB-RK-390RK1
603-CRS200JBRK390RK1
CRS200JB-RK-390RK1
Mfr.:
Description:
Wirewound Resistors - Through Hole 2Wat 390 Ohms 390R 5%
Wirewound Resistors - Through Hole 2Wat 390 Ohms 390R 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.612,16 | Rp17.612,16 | |
| Rp10.750,76 | Rp107.507,60 | |
| Rp8.732,70 | Rp218.317,50 | |
| Rp6.274,33 | Rp627.433,00 | |
| Rp5.448,76 | Rp1.362.190,00 | |
| Rp5.118,53 | Rp2.559.265,00 | |
| Rp4.329,66 | Rp4.329.660,00 | |
| Rp4.164,54 | Rp20.822.700,00 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
