CRS250JT-73-R11AA
603-CRS250JT73R11AA
CRS250JT-73-R11AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 2.5Wat 11 Ohms R11 5%
Wirewound Resistors - Through Hole 2.5Wat 11 Ohms R11 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.860 | Rp14.860 | |
| Rp8.366 | Rp83.660 | |
| Rp6.788 | Rp169.700 | |
| Rp5.063 | Rp506.300 | |
| Rp4.403 | Rp1.100.750 | |
| Rp4.128 | Rp2.064.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp3.486 | Rp3.486.000 | |
| Rp3.229 | Rp16.145.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
