CRS250JT-73-R51AA

Vitrohm
603-CRS250JT73R51AA
CRS250JT-73-R51AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2.5W 0.51 Ohms R51 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.860 Rp14.860
Rp8.366 Rp83.660
Rp6.788 Rp169.700
Rp5.063 Rp506.300
Rp4.403 Rp1.100.750
Rp4.128 Rp2.064.000
Full Ammo Pack (Order in multiples of 1000)
Rp3.486 Rp3.486.000
Rp3.229 Rp16.145.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.