CRS300JB-AK-R11A6

Vitrohm
603-CRS300JBAKR11A6
CRS300JB-AK-R11A6

Mfr.:

Description:
Wirewound Resistors - Through Hole 3Wat 0.11 Ohms R11 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.062 Rp17.062
Rp10.347 Rp103.470
Rp8.402 Rp210.050
Rp6.036 Rp603.600
Rp5.247 Rp1.311.750
Rp4.917 Rp2.458.500
Rp4.165 Rp4.165.000
Rp3.999 Rp19.995.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.