CRS300JB-AK-R36A6
603-CRS300JBAKR36A6
CRS300JB-AK-R36A6
Mfr.:
Description:
Wirewound Resistors - Through Hole 3Wat 0.36 Ohms R36 5%
Wirewound Resistors - Through Hole 3Wat 0.36 Ohms R36 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.062 | Rp17.062 | |
| Rp10.347 | Rp103.470 | |
| Rp8.402 | Rp210.050 | |
| Rp6.036 | Rp603.600 | |
| Rp5.247 | Rp1.311.750 | |
| Rp4.917 | Rp2.458.500 | |
| Rp4.165 | Rp4.165.000 | |
| Rp3.999 | Rp19.995.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
