CRS300JB-RK-1K3K1
603-CRS300JBRK1K3K1
CRS300JB-RK-1K3K1
Mfr.:
Description:
Wirewound Resistors - Through Hole 3Wat 1300 Ohms 1k3 5%
Wirewound Resistors - Through Hole 3Wat 1300 Ohms 1k3 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.529 | Rp18.529 | |
| Rp11.301 | Rp113.010 | |
| Rp9.173 | Rp229.325 | |
| Rp6.586 | Rp658.600 | |
| Rp5.724 | Rp1.431.000 | |
| Rp5.375 | Rp2.687.500 | |
| Rp4.550 | Rp4.550.000 | |
| Rp4.366 | Rp21.830.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
