CRS300JK-ZB-R16AA
603-CRS300JKZBR16AA
CRS300JK-ZB-R16AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 3Wat 0.16 Ohms R16 5%
Wirewound Resistors - Through Hole 3Wat 0.16 Ohms R16 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.483 | Rp23.483 | |
| Rp13.466 | Rp134.660 | |
| Rp10.971 | Rp274.275 | |
| Rp8.274 | Rp827.400 | |
| Rp7.338 | Rp1.834.500 | |
| Rp6.825 | Rp3.412.500 | |
| Rp5.779 | Rp5.779.000 | |
| Rp5.761 | Rp28.805.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
