CRS400JB-AK-R1A6

Vitrohm
603-CRS400JBAKR1A6
CRS400JB-AK-R1A6

Mfr.:

Description:
Wirewound Resistors - Through Hole 4W 0.1 Ohms R1 5% Pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.997 Rp19.997
Rp11.466 Rp114.660
Rp9.338 Rp233.450
Rp7.283 Rp728.300
Rp6.164 Rp1.541.000
Rp5.706 Rp2.853.000
Rp5.229 Rp5.229.000
Rp4.898 Rp24.490.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.